+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF1015331M050K

Capacitor: polymer; H: 15mm; 330uF; 50VDC; 2700mA; THT; ESR: 22mΩ; RPF

Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF1015331M050K
TME Symbol:
RPF1015331M050K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
15mm
Capacitance
330µF
Operating voltage
50V DC
Operating current
2.7A
Mounting
THT
ESR value
22mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø10x15mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX
*
RPF1015331M050K
Product withdrawn from the offer
Use the specification table below to search for similar products