+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF1018331M063K

Capacitor: polymer; H: 18mm; 330uF; 63VDC; 2600mA; THT; ESR: 22mΩ; RPF


Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF1018331M063K
TME Symbol:
RPF1018331M063K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
18mm
Capacitance
330µF
Operating voltage
63V DC
Operating current
2.6A
Mounting
THT
ESR value
22mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø10x18mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
RPF1018331M063K
0 in TME stock
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
Net price for quantities from 600 pcs - 0.98 USDGross price for quantities from 600 pcs - 0.98 USD
Net price for quantities from 1200 pcs - 0.90 USDGross price for quantities from 1200 pcs - 0.90 USD
Net price for quantities from 1800 pcs - 0.85 USDGross price for quantities from 1800 pcs - 0.85 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.