+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPF5509681M006B

Capacitor: polymer; H: 9mm; 680uF; 6.3VDC; 4300mA; THT; ESR: 22mΩ; RPF

Manufacturer: KYOCERA AVX

Manufacturer part number:
RPF5509681M006B
TME Symbol:
RPF5509681M006B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
9mm
Capacitance
680µF
Operating voltage
6.3V DC
Operating current
4.3A
Mounting
THT
ESR value
22mΩ
Manufacturer series
RPF
Tolerance
±20%
Body dimensions
Ø5.5x9mm
Operating temperature
-55...105°C
Diameter
5.5mm
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX
*
RPF5509681M006B
Product withdrawn from the offer
Use the specification table below to search for similar products