+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RASPBERRY PI PICO

Prototype board; prototype board; Comp: RP2040; Uoper: 1.8÷5.5VDC

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO
TME Symbol:
RPI-PICO

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Kit contents
prototype board
Components
RP2040
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Connection
USB B micro
Operating voltage
1.8...5.5V DC
Kind of architecture
Cortex M0+
Memory
264kB SRAM 2MB FLASH
Dimensions
51x21x1mm
Interface
  • GPIO
  • I2C x2
  • PWM
  • QSPI
  • SPI x2
  • SWD
  • UART x2
  • USB 1.1
Supply voltage
  • 5V DC
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others RASPBERRY PI
*
RASPBERRY PI PICO
Product withdrawn from the offer
Use the specification table below to search for similar products