+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPL-1.0-R

Converter: DC/DC; Uin: 3÷22VDC; Uout: 600mVDC÷12VDC; Iout: 1A; LGA-M

Manufacturer: RECOM

Manufacturer part number:
RPL-1.0-R
TME Symbol:
RPL-1.0-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
3...22V DC
Output voltage
0.6...12V DC
Output current
1A
Case
LGA-M
Mounting
PCB
Manufacturer series
RPL-1.0
Body dimensions
3x3x2mm
Efficiency
84%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPL-1.0-R
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)