+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply accessories | extension module | |
Input voltage | 4...16V DC | |
Output voltage | 1...5V DC | |
Output current | 10A | |
Mounting | for building in | |
Body dimensions | 120x75x25mm | |
Switching frequency | 600kHz | |
Switching frequency max | 1000kHz |