+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 4...16V DC | |
Output voltage | 0.6...5.5V DC | |
Output current | 20A | |
Case | LGA-M | |
Mounting | PCB | |
Manufacturer series | RPL-20 | |
Body dimensions | 7x7x4.4mm | |
Efficiency | 94% | |
Operating temperature | -40...125°C | |
Protection | over current OCP, short circuit protection SCP | |
Number of outputs | 1 |