+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPL-3.0-CT

Converter: DC/DC; Uin: 3÷18VDC; Uout: 800mVDC÷5.2VDC; Iout: 3A; LGA


Manufacturer: RECOM

Manufacturer part number:
RPL-3.0-CT
TME Symbol:
RPL-3.0-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
3...18V DC
Output voltage
0.8...5.2V DC
Output current
3A
Case
LGA
Mounting
PCB
Manufacturer series
RPL-3.0
Body dimensions
3x3x1.45mm
Efficiency
89%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.072 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPL-3.0-CT
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD