+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply accessories | extension module | |
Input voltage | 2.75...17V DC | |
Output voltage | 1...5V DC | |
Output current | 5A | |
Mounting | for building in | |
Body dimensions | 120x75x6.5mm | |
Switching frequency | 900kHz | |
Switching frequency max | 1600kHz |