+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPL-5.0-R

Converter: DC/DC; Uin: 2.75÷17VDC; Uout: 600mVDC÷12VDC; Iout: 5A


Manufacturer: RECOM

Manufacturer part number:
RPL-5.0-R
TME Symbol:
RPL-5.0-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
2.75...17V DC
Output voltage
0.6...12V DC
Output current
5A
Case
QFN
Mounting
PCB
Manufacturer series
RPL-5.0
Body dimensions
4x6x1.6mm
Efficiency
90%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPL-5.0-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 250 pcs - 5.53 USDGross price for quantities from 250 pcs - 5.53 USD
Net price for quantities from 500 pcs - 5.23 USDGross price for quantities from 500 pcs - 5.23 USD
Net price for quantities from 1000 pcs - 4.99 USDGross price for quantities from 1000 pcs - 4.99 USD
Net price for quantities from 1500 pcs - 4.91 USDGross price for quantities from 1500 pcs - 4.91 USD