+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPM250W

Tachometer; LCD; 10÷99999rpm; Meas.accur: ±0,04%; Resol: 0,1rpm


Manufacturer: EXTECH

Manufacturer part number:
RPM250W
TME Symbol:
RPM250W

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Kind of display used
LCD
Measuring range
10...99999rpm
Measurement accuracy
±0,04%
Measuring resolution
0,1rpm
Body dimensions
120x53x28mm
Weight without batteries
82g
Related items
AX-TACHO-TAPE
Illumination
yes
Communictions protocol
Bluetooth
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • laser sight
  • optical rpm measurement
  • socket for mounting on a stand
  • transfer measurement data wireless
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight198.3 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
RPM250W
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.