+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPM3.3-1.0

Converter: DC/DC; 3.3W; Uin: 3÷17VDC; Uout: 3.3VDC; Iout: 1A; LGA25

Manufacturer: RECOM

Manufacturer part number:
RPM3.3-1.0
TME Symbol:
RPM3.3-1.0

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3.3W
Input voltage
3...17V DC
Output voltage
3.3V DC
Output current
1A
Case
LGA25
Mounting
PCB
Manufacturer series
RPM-1.0
Body dimensions
12.19x12.19x3.75mm
Efficiency
94...99%
Operating temperature
-40...105°C
Number of outputs
1
Dimensions
Gross weight1.1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPM3.3-1.0
0 in TME stock
Net price for quantities from 500 pcs - 4.54 USDGross price for quantities from 500 pcs - 4.54 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.