+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPM3.3-2.0-EVM-1

Extension module; 6.6W; Uin: 3÷17VDC; Uout: 3.3VDC; Iout: 2A


Manufacturer: RECOM

Manufacturer part number:
RPM3.3-2.0-EVM-1
TME Symbol:
RPM3.3-2.0-EVM-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Power
6.6W
Input voltage
3...17V DC
Output voltage
3.3V DC
Output current
2A
Mounting
for building in
Body dimensions
90x60x26mm
Efficiency
90...98%
Application - series/manufacturer
RPM-2.0
Dimensions
Gross weight23.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
RPM3.3-2.0-EVM-1
0 in TME stock
Net price for quantities from 1 pcs - 49.94 USDGross price for quantities from 1 pcs - 49.94 USD
Net price for quantities from 5 pcs - 46.81 USDGross price for quantities from 5 pcs - 46.81 USD
Net price for quantities from 10 pcs - 44.60 USDGross price for quantities from 10 pcs - 44.60 USD
Net price for quantities from 25 pcs - 42.72 USDGross price for quantities from 25 pcs - 42.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.