+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 6.6W | |
Input voltage | 3...17V DC | |
Output voltage | 3.3V DC | |
Output current | 2A | |
Case | LGA25 | |
Mounting | PCB | |
Manufacturer series | RPM-2.0 | |
Body dimensions | 12.19x12.19x3.75mm | |
Efficiency | 90...98% | |
Operating temperature | -40...105°C | |
Number of outputs | 1 |