+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 9...53V DC | |
Output voltage | 5...30V DC | |
Output current | 4.5A | |
Mounting | THT | |
Manufacturer series | RPMA-4.5/OF | |
Body dimensions | 19.1x23.4x9.6mm | |
Efficiency | 96.5% | |
Operating temperature | -40...85°C | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |