+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPMGE5.0-10

Converter: DC/DC; Uin: 18÷75VDC; Uout: 5VDC; Iout: 10A; Eight Brick


Manufacturer: RECOM

Manufacturer part number:
RPMGE5.0-10
TME Symbol:
RPMGE5.0-10

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage range
3.3...8V DC
Output current
10A
Case
Eight Brick
Mounting
THT
Manufacturer series
RPMGE-10
Body dimensions
56.4x22.9x12mm
Efficiency
91%
Operating temperature
-40...120°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight20.56 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPMGE5.0-10
0 in TME stock
Net price for quantities from 1 pcs - 34.65 USDGross price for quantities from 1 pcs - 34.65 USD
Net price for quantities from 14 pcs - 31.94 USDGross price for quantities from 14 pcs - 31.94 USD
Net price for quantities from 98 pcs - 29.64 USDGross price for quantities from 98 pcs - 29.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs