+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPMGH12-40

Converter: DC/DC; Uin: 18÷75VDC; Uout: 12VDC; Iout: 40A; Half Brick


Manufacturer: RECOM

Manufacturer part number:
RPMGH12-40
TME Symbol:
RPMGH12-40

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage range
8...24V DC
Output current
40A
Case
Half Brick
Mounting
THT
Manufacturer series
RPMGH-40
Body dimensions
57.9x61x15mm
Efficiency
95%
Operating temperature
-40...120°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight48.99 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPMGH12-40
5 in TME stock
Net price for quantities from 1 pcs - 95.38 USDGross price for quantities from 1 pcs - 95.38 USD
Net price for quantities from 12 pcs - 88.44 USDGross price for quantities from 12 pcs - 88.44 USD
Net price for quantities from 96 pcs - 82.08 USDGross price for quantities from 96 pcs - 82.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs