+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 5...60V DC | |
Output voltage | 3.3V DC | |
Output voltage range | 2.64...3.63V DC | |
Output current | 1.5A | |
Mounting | SMT | |
Manufacturer series | RPMH-1.5 | |
Body dimensions | 12.19x12.19x3.75mm | |
Efficiency | 73% | |
Operating temperature | -40...100°C | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |