+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 7...60V DC | |
Output voltage | 5V DC | |
Output voltage range | 4...5.5V DC | |
Output current | 1.5A | |
Mounting | SMT | |
Manufacturer series | RPMH-1.5 | |
Body dimensions | 12.19x12.19x3.75mm | |
Efficiency | 80% | |
Operating temperature | -40...100°C | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |