+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 865143
Manufacturer | RELPOL | |
Type of automation module | temperature monitoring relay | |
Controlled parameter | temperature | |
Kind of temperature sensor | PTC | |
Mounting | for DIN rail mounting | |
Manufacturer series | RPN-1T | |
Additional functions | fault latch mode with self-reset | |
Kind of output 1 | SPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 24V DC / 12A, 250V AC / 12A | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 17.5x90x64.6mm | |
Controlled parameter range | 20...3600Ω |