+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPN-1VFT-A400

Monitoring relay; for DIN rail mounting; RPN-1V; SPDT; 1÷9s; IP20


Manufacturer: RELPOL

Manufacturer part number:
RPN-1VFT-A400

Alternative designations: 864374

TME Symbol:
RPN-1VFT-A400

Specification

Manufacturer
RELPOL
Type of automation module
monitoring relay
Controlled parameter
off-delay, phase asymmetry, phase failure, phase sequence, voltage
Mounting
for DIN rail mounting
Manufacturer series
RPN-1V
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 12A, 250V AC / 12A
Leads
screw terminals
Contact actuation delay
1...9s
IP rating
IP20
Body dimensions
17.5x90x64.6mm
Voltage between phases (for three phase system)
3 x 230...400V AC
OEM number
864374
Power supply
  • from tested wiring system
Gross weight88.4 g
Certificates
EAN code5900005262821
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
RPN-1VFT-A400
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.51 USDGross price for quantities from 1 pcs - 33.51 USD
Net price for quantities from 5 pcs - 31.35 USDGross price for quantities from 5 pcs - 31.35 USD
Net price for quantities from 10 pcs - 29.19 USDGross price for quantities from 10 pcs - 29.19 USD