+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 865769
Manufacturer | RELPOL | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, phase sequence, Umin/Umax threshold exceeded | |
Mounting | for DIN rail mounting | |
Manufacturer series | RPN-2V | |
Kind of output 1 | DPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 24V DC / 6A, 250V AC / 6A | |
Leads | screw terminals | |
Contact actuation delay | 0.1...9s | |
IP rating | IP20 | |
Body dimensions | 17.5x90x64.6mm | |
Voltage between phases (for three phase system) | 3 x 400V AC |