+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.83A | |
Output current 2 | 0.83A | |
Mounting | THT | |
Manufacturer series | RPP20-W | |
Body dimensions | 40.6x25.4x12.7mm | |
Efficiency | 89% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 2 | |
Dimensions | 1.6"x1" |