+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2102.0040.0001

Converter; 2.5kA,10kA,50kA; Uout: 1V; f: 50÷60Hz; Urated: 80V,250V


Manufacturer: ALGODUE

Manufacturer part number:
2102.0040.0001
TME Symbol:
RPS50-08

Specification

Manufacturer
ALGODUE
Type of test accessories
converter
AC current measuring range
2.5kA/10kA/50kA
Output voltage
1V
Frequency
50...60Hz
Mounting
for DIN rail mounting
Rated voltage
80V/0.25kV
Power consumption
1.5VA
Kind of network
single-phase
Operating temperature
-10...50°C
Storage temperature
-25...70°C
True effective value measurement
True RMS
Output voltage 2
10V DC
Dimensions
115x100x23mm
Related items
MFC150
Gross weight150 g

WATCH VIDEO

See other products in this category: Rogowski Coils ALGODUE,
*
2102.0040.0001
0 in TME stock
Net price for quantities from 1 pcs - 356.33 USDGross price for quantities from 1 pcs - 356.33 USD
Net price for quantities from 3 pcs - 332.57 USDGross price for quantities from 3 pcs - 332.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.