+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPT-60B

Power supply: switching; open; 50W; 127÷370VDC; 90÷264VAC; OUT: 3


Manufacturer: MEAN WELL

Manufacturer part number:
RPT-60B
TME Symbol:
RPT-60B

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
50W
Number of outputs
3
Output voltage
5V DC
Output current
4A
Output voltage 2
12V DC
Output current 2
2A
Output voltage 3
-12V DC
Output current 3
0.5A
Operating temperature
-20...70°C
Efficiency
78%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x29mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RPT-60
Application
medical applications
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight152.34 g
Certificates
EAN code4711287428604

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
RPT-60B
0 in TME stock
Net price for quantities from 1 pcs - 18.20 USDGross price for quantities from 1 pcs - 18.20 USD
Net price for quantities from 5 pcs - 17.41 USDGross price for quantities from 5 pcs - 17.41 USD
Net price for quantities from 10 pcs - 16.60 USDGross price for quantities from 10 pcs - 16.60 USD
Net price for quantities from 20 pcs - 16.11 USDGross price for quantities from 20 pcs - 16.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 96 pcs