+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | modular, open | |
Power | 62.5W | |
Number of outputs | 3 | |
Output voltage | 12V DC | |
Output current | 4.5A | |
Output voltage 2 | 5V DC | |
Output current 2 | 1.2A | |
Output voltage 3 | -5V DC | |
Output current 3 | 0.5A | |
Operating temperature | -20...60°C | |
Efficiency | 77% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 130x85x37mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | RPT-65 |