+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPT-65F

Power supply: switching; open; 66W; 127÷370VDC; 90÷264VAC; OUT: 3


Manufacturer: MEAN WELL

Manufacturer part number:
RPT-65F
TME Symbol:
RPT-65F

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
66W
Number of outputs
3
Output voltage
12V DC
Output current
4.5A
Output voltage 2
5V DC
Output current 2
1.2A
Output voltage 3
-12V DC
Output current 3
0.5A
Operating temperature
-20...60°C
Efficiency
77%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
127x76x29mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RPT-65
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight242.5 g
Certificates
EAN code4711287426303

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
RPT-65F
0 in TME stock
Net price for quantities from 1 pcs - 25.50 USDGross price for quantities from 1 pcs - 25.50 USD
Net price for quantities from 5 pcs - 24.30 USDGross price for quantities from 5 pcs - 24.30 USD
Net price for quantities from 10 pcs - 23.21 USDGross price for quantities from 10 pcs - 23.21 USD
Net price for quantities from 20 pcs - 22.51 USDGross price for quantities from 20 pcs - 22.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.