+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPT-75D

Power supply: switching; open; 73W; 127÷370VDC; 90÷264VAC; OUT: 3


Manufacturer: MEAN WELL

Manufacturer part number:
RPT-75D
TME Symbol:
RPT-75D

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
73W
Number of outputs
3
Output voltage
5V DC
Output current
5A
Output voltage 2
24V DC
Output current 2
1.5A
Output voltage 3
12V DC
Output current 3
1A
Operating temperature
-20...70°C
Efficiency
73%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
127x76.2x31mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
RPT-75
Application
medical applications
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight254.9 g
Certificates
EAN code4711287428673

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
RPT-75D
62 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 5 pcs - 26.61 USDGross price for quantities from 5 pcs - 26.61 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
Net price for quantities from 20 pcs - 24.71 USDGross price for quantities from 20 pcs - 24.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 7 pcs