+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 4...36V DC | |
Output voltage | 0.8...30V DC | |
Output current | 1A | |
Mounting | PCB | |
Manufacturer series | RPX-1.0 | |
Body dimensions | 3x5x1.6mm | |
Efficiency | 87% | |
Operating temperature | -40...125°C | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |