+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPX-2.5-R

Converter: DC/DC; Uin: 4.5÷28VDC; Uout: 1.2÷6VDC; Iout: 2.5A; SMT

Manufacturer: RECOM

Manufacturer part number:
RPX-2.5-R
TME Symbol:
RPX-2.5-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...28V DC
Output voltage
1.2...6V DC
Output current
2.5A
Mounting
SMT
Manufacturer series
RPX-2.5
Body dimensions
4.1x4.6x2.1mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.191 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPX-2.5-R
200 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 250 pcs - 4.41 USDGross price for quantities from 250 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 250 pcs