+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPY-1.5Q-R

Converter: DC/DC; Uin: 4÷36VDC; Uout: 800mVDC÷34.8VDC; Iout: 1500mA


Manufacturer: RECOM

Manufacturer part number:
RPY-1.5Q-R
TME Symbol:
RPY-1.5Q-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4...36V DC
Output voltage
800mV DC...34.8V DC
Output current
1.5A
Mounting
PCB
Manufacturer series
RPY-1.5Q
Body dimensions
3x5x1.6mm
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
LED
Additional functions
PWM controlled dimming function
Gross weight0.137 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPY-1.5Q-R
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 500 pcs - 5.66 USDGross price for quantities from 500 pcs - 5.66 USD
Packaging method by the manufacturer:Reel = 500 pcs