+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPZ-2.0-R

Converter: DC/DC; Uin: 2.75÷6VDC; Uout: 600mVDC÷5.74VDC; Iout: 2A


Manufacturer: RECOM

Manufacturer part number:
RPZ-2.0-R
TME Symbol:
RPZ-2.0-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
2.75...6V DC
Output voltage
600mV DC...5.74V DC
Output current
2A
Case
QFN
Mounting
PCB
Manufacturer series
RPZ-2.0
Body dimensions
2.5x3.5x1.6mm
Efficiency
90%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.171 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPZ-2.0-R
500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 250 pcs - 1.77 USDGross price for quantities from 250 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD