+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Input voltage | 2.75...6V DC | |
Output voltage | 0.6...5.5V DC | |
Output current | 3A | |
Case | QFN | |
Mounting | PCB | |
Manufacturer series | RPZ-3.0 | |
Body dimensions | 2.5x3.5x1.6mm | |
Efficiency | 92% | |
Operating temperature | -40...125°C | |
Protection | over current OCP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 |