+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RPZ-6.0-R

Converter: DC/DC; Uin: 2.75÷7VDC; Uout: 600mVDC÷6.65VDC; Iout: 6A

Manufacturer: RECOM

Manufacturer part number:
RPZ-6.0-R
TME Symbol:
RPZ-6.0-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
2.75...7V DC
Output voltage
600mV DC...6.65V DC
Output current
6A
Case
QFN
Mounting
PCB
Manufacturer series
RPZ-6.0
Body dimensions
4x6x1.6mm
Efficiency
90%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPZ-6.0-R
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 250 pcs - 4.56 USDGross price for quantities from 250 pcs - 4.56 USD
Net price for quantities from 500 pcs - 4.42 USDGross price for quantities from 500 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.