+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RQ3E070BNTB

Transistor: N-MOSFET; unipolar; 30V; 15A; Idm: 28A; 13W; HSMT8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RQ3E070BNTB
TME Symbol:
RQ3E070BNTB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
15A
Pulsed drain current
28A
Power dissipation
13W
Case
HSMT8
Gate-source voltage
±20V
On-state resistance
39mΩ
Mounting
SMD
Gate charge
8.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
RQ3E070BNTB
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.