+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -12V | |
Drain current | -4A | |
Pulsed drain current | -16A | |
Power dissipation | 1W | |
Case | TSMT3 | |
Gate-source voltage | ±10V | |
On-state resistance | 0.11Ω | |
Mounting | SMD | |
Gate charge | 30nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |