+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RQ6A050ZPTR

Transistor: P-MOSFET; unipolar; -12V; -5A; Idm: -20A; 1.25W; TSMT6


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RQ6A050ZPTR
TME Symbol:
RQ6A050ZPTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-5A
Pulsed drain current
-20A
Power dissipation
1.25W
Case
TSMT6
Gate-source voltage
±10V
On-state resistance
88mΩ
Mounting
SMD
Gate charge
35nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
RQ6A050ZPTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Net price for quantities from 6000 pcs - 0.23 USDGross price for quantities from 6000 pcs - 0.23 USD
Net price for quantities from 9000 pcs - 0.22 USDGross price for quantities from 9000 pcs - 0.22 USD
Net price for quantities from 15000 pcs - 0.22 USDGross price for quantities from 15000 pcs - 0.22 USD
Net price for quantities from 21000 pcs - 0.21 USDGross price for quantities from 21000 pcs - 0.21 USD
Net price for quantities from 30000 pcs - 0.21 USDGross price for quantities from 30000 pcs - 0.21 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.