+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RQ6P015SPTR

Transistor: P-MOSFET; unipolar; -100V; -1.5A; Idm: -6A; 1.25W; TSMT6

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RQ6P015SPTR
TME Symbol:
RQ6P015SPTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-1.5A
Pulsed drain current
-6A
Power dissipation
1.25W
Case
TSMT6
Gate-source voltage
±20V
On-state resistance
610mΩ
Mounting
SMD
Gate charge
17nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
RQ6P015SPTR
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.29 USDGross price for quantities from 6000 pcs - 0.29 USD
Net price for quantities from 9000 pcs - 0.28 USDGross price for quantities from 9000 pcs - 0.28 USD
Net price for quantities from 15000 pcs - 0.26 USDGross price for quantities from 15000 pcs - 0.26 USD
Net price for quantities from 21000 pcs - 0.25 USDGross price for quantities from 21000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.