+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RR111C1000-116

ROCKER; SPST-NO; Pos: 2; OFF-ON; 16A/125VAC; transparent; RR1


Manufacturer: E-SWITCH

Manufacturer part number:
RR111C1000-116
TME Symbol:
RR111C1000-116

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
transparent
Illumination
LED, point
Manufacturer series
RR1
Backlight colour
red
Max. contact resistance:
35mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.75...3mm
Electrical life
6000 cycles
Mounting hole dimensions
Ø20.8mm
Button marking
blank
Button shape
round
Body dimensions
Ø23x14.6mm
Contact material
copper
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Terminal pitch
7.1mm
Button height
5.5mm
Operating temperature
-20...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR111C1000-116
733 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 3000 pcs - 0.94 USDGross price for quantities from 3000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs