+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 180...265V AC | |
Max. operating current | 11A | |
Switched voltage | 40...530V AC | |
Relay variant | 2-phase, reversing | |
Switching method | zero voltage switching | |
Body dimensions | 73.5x41x103mm | |
IP rating | IP10 | |
Manufacturer series | RR2A | |
Application | 3-phase motors | |
Max motor power | 5.5kW | |
Operating temperature | -20...80°C |