+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
Illumination | none | |
Manufacturer series | RR3112 | |
Leads | connectors FASTON | |
Button marking | O-I | |
Operating temperature | 0...65°C |