+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 16A / 125V AC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | RR3112 | |
Leads | connectors FASTON | |
Button marking | • | |
Mounting | on panel, SNAP-IN | |
Operating temperature | 0...65°C |