+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST-NC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | for soldering | |
Electrical life | 6000 cycles | |
Mounting hole dimensions | Ø18.2mm | |
Button marking | O-I | |
Body dimensions | Ø25.4x19mm | |
Contact material | copper | |
Contact plating | silver plated | |
Mounting | on panel | |
Mechanical durability | 20000 cycles | |
Operating temperature | 0...65°C |