+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | DPDT | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-ON | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | RR3130 | |
Max. contact resistance: | 50mΩ | |
Body colour | black | |
Leads | for soldering | |
Electrical life | 6000 cycles | |
Mounting hole dimensions | Ø20.2mm | |
Button marking | • | |
Button shape | round | |
Body dimensions | Ø23x19mm | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mounting | on panel | |
Terminal pitch | 4.7mm | |
Mechanical durability | 20000 cycles | |
Button height | 6.6mm | |
Operating temperature | 0...65°C |