+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RR71A471MDN1PH

Capacitor: polymer; 470uF; 10VDC; SMD; ±20%; Ø10x12.5mm; 2000h

Manufacturer: NICHICON

Manufacturer part number:
RR71A471MDN1PH
TME Symbol:
RR71A471MDN1PH

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
10V DC
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
2000h
Height
12.5mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
RR71A471MDN1PH
0 in TME stock
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
No. of pieces (Multiplicity: 500)