+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RR812C1121

ROCKER; DPST; Pos: 2; ON-OFF; 10A/125VAC; black; RR8; Rcont max: 35mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RR812C1121
TME Symbol:
RR812C1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RR8
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
Ø20.6mm
Button marking
O-I
Button shape
round
Body dimensions
Ø23x16.5mm
Contact material
silver
Min. insulation resistance
0.1GΩ
Mounting
on panel
Button height
5.5mm
Operating temperature
-20...105°C
Gross weight4.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR812C1121
1656 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.02 USDGross price for quantities from 300 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 3000 pcs - 0.91 USDGross price for quantities from 3000 pcs - 0.91 USD
Packaging method by the manufacturer:Bag = 100 pcs