+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRC-16-8-13-M

Ferrite: two-piece; on round cable; Ø: 8mm; 60Ω; A: 19.5mm; B: 23mm

Manufacturer: RICHCO

Manufacturer part number:
RRC-16-8-13-M
TME Symbol:
RRC-16-8-13-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
8mm
Impedance at 25MHz
60Ω
Impedance at 100MHz
120Ω
A dimension
19.5mm
B dimension
23mm
C dimension
8mm
D dimension
17mm
E dimension
23mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight11.64 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-16-8-13-M
159 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 80 pcs - 1.45 USDGross price for quantities from 80 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs