+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRC-16-9-28-M1

Ferrite: two-piece; on round cable; Ø: 9mm; 120Ω; A: 19.5mm; B: 20mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-16-9-28-M1
TME Symbol:
RRC-16-9-28-M1

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
9mm
Impedance at 25MHz
120Ω
Impedance at 100MHz
190Ω
A dimension
19.5mm
B dimension
20mm
C dimension
9.5mm
D dimension
31mm
E dimension
35mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight20.66 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-16-9-28-M1
1056 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcsCardboard = 400 pcs