+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | two-piece | |
Ferrite application | on round cable | |
Max. wire diameter | 11mm | |
Impedance at 25MHz | 97Ω | |
Impedance at 100MHz | 207Ω | |
A dimension | 20.5mm | |
B dimension | 20.5mm | |
C dimension | 11mm | |
D dimension | 31.5mm | |
E dimension | 36mm | |
Core material | ferromagnetic A5 | |
Ferrite features | reduce electromagnetic interference | |
Enclosure material | polyamide | |
Design | plastic sheath | |
Mounting | on cable, snap fastening |