+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRC-24-11-14-M

Ferrite: two-piece; on round cable; Ø: 11.5mm; 70Ω; A: 28mm; D: 18mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-24-11-14-M
TME Symbol:
RRC-24-11-14-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
11.5mm
Impedance at 25MHz
70Ω
Impedance at 100MHz
140Ω
A dimension
28mm
B dimension
31.5mm
C dimension
11.5mm
D dimension
18mm
E dimension
24mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight27.12 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-24-11-14-M
31 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 40 pcs - 1.86 USDGross price for quantities from 40 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 200 pcs